Kyocera PBRC6.00MR50X000 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | PBRC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC6.00MR50X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
