
The Kyocera PBRC8.00GR50X000 is an 8MHz ceramic resonator with a frequency stability of ±0.5%. It is available in a surface mount SMD/SMT package. Operating temperature range is from -40°C to 85°C. The resonator has a load capacitance of 30pF and a self resonant frequency of 8MHz. It is RoHS compliant and does not contain any substances of very high concern. The resonator is supplied on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRC8.00GR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Lead Pitch | 5mm |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | PBRC-G, Kyocera |
| Termination | Solder |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRC8.00GR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
