Sign in to ask questions about the Kyocera PBRC9.83LR50X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRC9.83LR50X000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 9.83MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRC9.83LR50X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.