Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV10.00HR20Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ceramic Resonator |
| Resonance Frequency | 10MHz |
| Frequency Tolerance | ±0.2% |
| Frequency Stability | ±0.1% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRV10.00HR20Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.