
The PBRV10.00MR50Y000 is a ceramic resonator with a frequency of 10MHz and an accuracy of 0.5%. It is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 125°C. The resonator is RoHS compliant and has a self resonant frequency of 10MHz. It is available in a cut tape packaging and has a height, length, and width of 0.047inch, 0.177inch, and 0.079inch respectively.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | PBRV-M, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
