
The PBRV12.00MR50Y000 is a 12MHz resonator with 0.5% frequency stability and an operating temperature range of -40°C to 125°C. It is packaged in a surface mount SMD/SMT package with a height of 0.047inch and a length of 0.177inch. The resonator has a load capacitance of 10pF and a self resonant frequency of 12MHz. It is available in a cut tape packaging format and is not Reach SVHC compliant.
Sign in to ask questions about the Kyocera PBRV12.00MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV12.00MR50Y000 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | PBRV-M, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV12.00MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
