
The Kyocera PBRV16.00MR50Y000 is a surface mount resonator with a frequency of 16MHz and a frequency stability of 0.5%. It has a capacitance of 10pF and a load capacitance of 10pF. The resonator is packaged in a SMD/SMT package and is available on cut tape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Kyocera PBRV16.00MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV16.00MR50Y000 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.047inch |
| Length | 0.177inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 16MHz |
| Series | PBRV-M, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV16.00MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.