Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV18.00HR70Z000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 18MHz |
| Frequency Tolerance | ±0.7% |
| Frequency Stability | ±0.2% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRV18.00HR70Z000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.