The Kyocera PBRV2.00HR50Y000 is a 30pF resonator with a frequency of 2MHz and a frequency stability of 0.3%. It operates within a temperature range of -40°C to 125°C and is supplied with 5V. The device is packaged in SMD/SMT form and is available in quantities of 2000. It has a height of 0.079inch, length of 0.291inch, and width of 0.134inch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRV-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.134inch |
| RoHS | Not Compliant |