The PBRV20.00HR70Y000 is a 10pF resonator with a frequency of 20MHz and a frequency stability of 0.1%. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount package. This resonator is RoHS compliant and is part of the PBRV-H series from Kyocera.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.1% |
| Frequency Tolerance | 0.7% |
| Height | 0.079inch |
| Length | 0.291inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PBRV-H, Kyocera |
| Width | 0.134inch |
| RoHS | Compliant |