
This Kyocera ceramic resonator features a 4MHz resonance frequency with a ±0.1% tolerance and ±0.5% stability. It has a load capacitance of 39pF and operates in fundamental mode. The device is a surface-mount ceramic resonator with a CSMD package, suitable for use in a variety of electronic applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Sign in to ask questions about the Kyocera PBRV4.00HR10Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.00HR10Y000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 4MHz |
| Frequency Tolerance | ±0.1% |
| Frequency Stability | ±0.5% |
| Load Capacitance | 39pF |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera PBRV4.00HR10Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.