
The Kyocera PBRV4.00HR50Y000 is a 4MHz crystal oscillator with an accuracy of 0.5%. It has a capacitance of 30pF and a load capacitance of 10pF. The oscillator is packaged in a surface mount SMD/SMT package with dimensions of 7.4mm in length, 3.4mm in width, and 2mm in height. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The oscillator has a self-resonant frequency of 4MHz and a frequency tolerance of 0.5%.
Sign in to ask questions about the Kyocera PBRV4.00HR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.00HR50Y000 technical specifications.
| Accuracy | 0.5% |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PBRV-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV4.00HR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.