
This ceramic resonator from Kyocera operates at 4MHz with a frequency stability of 0.3% and a tolerance of 0.5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resonator is packaged in a SMD/SMT package and is RoHS compliant.
Sign in to ask questions about the Kyocera PBRV4.00MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.00MR50Y000 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV4.00MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
