
The Kyocera PBRV4.19HR50Y000 is a surface mount resonator with a frequency of 4.19MHz and an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and has a self resonant frequency of 4.19MHz. The device is packaged in a SMD/SMT package and is available in quantities of 2000. It is not RoHS compliant and does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV4.19HR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 4.19MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.19MHz |
| Series | PBRV-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRV4.19HR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.