
The PBRV4.19MR50Y000 is a surface mount resonator from Kyocera with a frequency of 4.19MHz and a stability of 0.5%. It operates over a temperature range of -40°C to 125°C and has a load capacitance of 10pF. The device is available in a SMD/SMT package with dimensions of 1.2mm height, 2mm width, and 4.5mm length. It is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Kyocera PBRV4.19MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.19MR50Y000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.19MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.19MHz |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRV4.19MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.