
The PBRV4.91HR50Z000 is a ceramic resonator from Kyocera with a resonance frequency of 4.91MHz and a frequency tolerance of ±0.5%. It operates in fundamental mode and is suitable for surface mount applications. The resonator has a package height of 2mm maximum and is made of ceramic material. It can be used in a temperature range of -40°C to 150°C.
Sign in to ask questions about the Kyocera PBRV4.91HR50Z000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.91HR50Z000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 4.91MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.5% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera PBRV4.91HR50Z000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.