
The Kyocera PBRV4.91MR50Y000 is a surface mount resonator with a frequency of 4.91MHz and a frequency stability of 0.5%. It operates over a temperature range of -40°C to 125°C and has a load capacitance of 10pF. The device is packaged in a tape and reel format with a package quantity of one.
Sign in to ask questions about the Kyocera PBRV4.91MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV4.91MR50Y000 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Frequency | 4.91MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.91MHz |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRV4.91MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.