
This is a ceramic resonator with a resonance frequency of 5MHz and a frequency tolerance of ±0.5%. It operates in fundamental mode and has a frequency stability of ±0.3%. The resonator is available in a surface mount package with a seated plane height of 1.2mm maximum. It can be used in applications where a stable frequency is required, and it can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Kyocera PBRV5.00MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV5.00MR50Y000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 5MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRV5.00MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.