
The Kyocera PBRV6.00HR50Y000 is a surface mount resonator with a capacitance of 30pF and a frequency of 6MHz. It has a frequency stability of 0.3% and a tolerance of 0.5%. The resonator operates over a temperature range of -40°C to 125°C and is supplied with a 5V operating voltage. It is available in a package quantity of 2000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV6.00HR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2mm |
| Length | 7.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | PBRV-H, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV6.00HR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.