Kyocera PBRV6.00MR50Y000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera PBRV6.00MR50Y000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
