
The Kyocera PBRV7.37HR50Y000 is a ceramic resonator with a resonance frequency of 7.37MHz. It has a fundamental mode of oscillation and a frequency tolerance of ±0.5%. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera PBRV7.37HR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera PBRV7.37HR50Y000 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.4 |
| Package Width (mm) | 3.4 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Ceramic Resonator |
| Resonance Frequency | 7.37MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Mode of Oscillation | Fundamental |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS615 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kyocera PBRV7.37HR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.