PBRV 7.370 MHz Low Profile 4.5 X 2 mm Ceramic SMT Chip Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 7.37 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |