
The PBRV8.00HR50Y000 is an 8MHz resonator with 0.5% frequency stability and a maximum operating temperature of 125°C. It is packaged in a surface mount SMD/SMT package and is available on cut tape. The device is RoHS compliant but not Reach SVHC compliant. It has a capacitance of 30pF and a load capacitance of 30pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV8.00HR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Capacitance | 30pF |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.079inch |
| Length | 0.291inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | PBRV-H, Kyocera |
| Termination | SMD/SMT |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV8.00HR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
