
The Kyocera PBRV8.00MR50Y000 is an 8MHz SMD/SMT resonator with a frequency stability of 0.5%. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The resonator is packaged in a surface mount configuration, suitable for use in high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PBRV8.00MR50Y000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 1.2mm |
| Length | 4.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PBRV8.00MR50Y000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.