Silicon Controlled Rectifier, 156A I(T)RMS, 100000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element,
Checking distributor stock and pricing after the page loads.
Kyocera PDT10016 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.