Silicon Controlled Rectifier, 314A I(T)RMS, 1600V V(RRM), 1 Element, MODULE-7
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |