Resonator, Ceramic, 16MHZ, SMD-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.1% |
| Height | 0.039inch |
| Impedance | 100R |
| Length | 0.126inch |
| Load Capacitance | 5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | PRQC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.051inch |
| RoHS | Compliant |