The Kyocera PRQC16.00SR5010X000 is a 10pF SMD/SMT crystal oscillator with a frequency of 16MHz and a frequency stability of 0.5%. It operates within a temperature range of -40°C to 85°C and is suitable for use with a 5V supply voltage. The oscillator is packaged in a surface mount configuration and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera PRQC16.00SR5010X000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PRQC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera PRQC16.00SR5010X000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
