This Kyocera PRQC20.00SR1010V00L is a 10pF SMD/SMT resonator with a frequency of 20MHz and a tolerance of 0.1%. It operates within a temperature range of 0-70°C and is powered by a 5V supply voltage. The resonator is available in a package quantity of 3000 units per reel, packaged in tape and reel format. It has a load capacitance of 5pF and an impedance of 100R.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.02% |
| Frequency Tolerance | 0.1% |
| Height | 0.039inch |
| Impedance | 100R |
| Length | 0.126inch |
| Load Capacitance | 5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PRQC, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.051inch |
| RoHS | Compliant |