This Kyocera PRQV10.00CR5010Y000 resonator features a capacitance of 10pF and operates at a frequency of 10MHz with a stability of 0.5%. It has a maximum operating temperature of 125°C and is powered by a 5V supply voltage. The device is packaged in a surface mount SMD/SMT package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Not Compliant |