This 12MHz resonator features a capacitance of 10pF and a frequency stability of 0.5%. It operates within a temperature range of -40°C to 125°C and is supplied with a 5V operating voltage. The device is packaged in a surface mount configuration and is available on a tape and reel. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PBRV, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Not Compliant |