PRQV 16 MHz Miniature 3.2 X 1.3 mm Ceramic SMT Chip Resonator
Checking distributor stock and pricing after the page loads.
| Frequency Tolerance | 0.35% |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 16 MHz |
| Packaging | Tape and Reel |
| RoHS | Compliant |