This Kyocera RM042C225KAJ240 is a ceramic capacitor with a capacitance of 2.2uF and a voltage rating of 200V. It features an X7R dielectric and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a SMD/SMT package with a lead pitch of 10.2mm and a length of 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera RM042C225KAJ240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | SMD/SMT |
| Depth | 11.2mm |
| Dielectric | X7R |
| Lead Pitch | 10.2mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RM |
| Thickness | 0.32inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.441inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera RM042C225KAJ240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.