
This 15uF ceramic capacitor is rated for 50V and features a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is available in a surface mount package with a lead pitch of 10.2mm and a length of 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera RM045C156KAJ240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Depth | 11.2mm |
| Dielectric | X7R |
| Lead Pitch | 10.2mm |
| Lead/Base Style | J-Lead |
| Length | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RM |
| Thickness | 0.32inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.441inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera RM045C156KAJ240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
