Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera RM055C155KAJ120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 49 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Thickness | 0.2inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera RM055C155KAJ120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.