Kyocera RM055C825KAL360 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Lead/Base Style | L-Lead |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RM |
| Thickness | 0.36inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera RM055C825KAL360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.