The RNA4A8E430JT is a 10-terminal resistor array from Kyocera, featuring a 43 ohm resistance value with a 5% tolerance. It is constructed using thick film technology and is designed for surface mount applications. The array is packaged in a 1608 SMD case, measuring 4mm in length, 2.1mm in depth, and 0.6mm in height. It operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 25V.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 1608 |
| Case Size per Element | 0804 |
| Package Type | SMD |
| Package/Case | 1608(8 X 0804) |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 2.1 |
| Product Height (mm) | 0.6 |
| Resistance Value | 43Ohm |
| Tolerance | 5% |
| Technology | Thick Film |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 25V |
| Circuit Designator | BUS |
| Package Shape | Rectangular |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |