This Kyocera SA055C104JAA ceramic capacitor features a capacitance of 100nF with a tolerance of 5% and a voltage rating of 50V. It is available in an axial package with a diameter of 2.29mm and a length of 0.118inch, suitable for through hole mounting. The capacitor is constructed with an X7R dielectric material and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |