
The Kyocera SA101A391JAR is a 100V ceramic capacitor with a capacitance of 390pF and a C0G dielectric. It features an axial lead design and is suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 7500 per reel and is part of the SpinGuard SA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA101A391JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101A391JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.