
Axial ceramic capacitor with 1nF capacitance and 100V DC rated voltage. Features X7R dielectric, 20% tolerance, and a dipped package construction. Designed for through-hole mounting with axial termination and a 2.54mm lead pitch. Operating temperature range spans -55°C to 125°C. RoHS compliant and lead-free.
Kyocera SA101C102KAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Size | 4.32mm |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C102KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
