Axial ceramic capacitor with 1.2nF capacitance and 10% tolerance, rated for 100V DC. Features X7R dielectric material and a 2.54mm diameter axial package. Operating temperature range from -55°C to 125°C, with a dissipation factor of 2.5%. RoHS compliant and suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA101C122KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C122KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.