Axial ceramic capacitor with 1.5nF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with straight axial leads, 0.445mm diameter and 25.4mm length. RoHS compliant and lead-free.
Kyocera SA101C152KAR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C152KAR to view detailed technical specifications.
No datasheet is available for this part.