
Axial ceramic capacitor with 3.3nF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Constructed with a flat ceramic dielectric and lead-free, straight axial leads. Mountable via through-hole or surface mount, supplied in tape and reel packaging.
Kyocera SA101C332KAR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Axial |
| Construction | Flat |
| Depth | 0.81mm |
| Diameter | 2.54mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101C332KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
