The Kyocera SA101E103ZAA is a 10nF axial ceramic capacitor with a Z5U dielectric and a voltage rating of 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. This capacitor is RoHS compliant and is packaged in a tape and reel format with 7500 units per package. It features a straight lead/base style and a length of 0.17 inch.
Kyocera SA101E103ZAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | Z5U |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA101E103ZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.