
The Kyocera SA102A101FAR is a 100pF axial ceramic capacitor with a C0G dielectric, rated for 200V DC and 1% tolerance. It features a straight lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 7500. The SA102A101FAR is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A101FAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA102A101FAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101FAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.