
This 100pF axial ceramic capacitor features a C0G dielectric and a voltage rating of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 7500 units per package. It is RoHS compliant and part of the SpinGuard SA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A101GAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA102A101GAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 0.17inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101GAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
