
Axial ceramic capacitor with 100pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Dipped package with 2.54mm diameter and 0.445mm lead diameter, designed for through-hole PCB mounting. Offers 5% tolerance and a dissipation factor of 0.15%. Lead-free and RoHS compliant.
Kyocera SA102A101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | AXIAL |
| Diameter | 2.54mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.