
The Kyocera SA102A101JARC is a 100pF ceramic capacitor with a C0G dielectric, rated for 200V and 5% tolerance. It features an axial termination style and is packaged in an ammo pack with 4000 units per package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SA102A101JARC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SA102A101JARC technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 4.32mm |
| Lead Diameter | 0.445mm |
| Lead Length | 20mm |
| Lead/Base Style | Straight |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SA102A101JARC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.