
This 100pF ceramic capacitor features a C0G dielectric and is rated for 200V with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration with a lead diameter of 0.445mm and a length of 3mm, making it suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Kyocera SA102A101JARN technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Dielectric | C0G |
| Lead Diameter | 0.445mm |
| Lead/Base Style | Straight |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Series | SA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.