The Kyocera SA102A101KAA is a 100pF axial ceramic capacitor with a voltage rating of 200V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 7500 units per package. It is constructed with a C0G dielectric and has a lead-free construction, but contains lead. The capacitor is available in an axial package with a straight lead/base style and a lead length of 25.4mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | C0G |
| Inside Diameter | 445um |
| Lead Diameter | 0.445mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Straight |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SpinGuard® SA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |